Metabo 600129380 Random Orbital Sander SXE 450 Turbo Tec 150mm 240V

MPN
600129380
Brand
Metabo
EAN-13
4007430165558
Order Code
85-9878
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/11/2026

Buy Random Orbital Sander SXE 450 Turbo Tec 150mm 240V from Metabo - a powerful, lightweight machine with Turbo Boost switch for a professional finish.

Incorporating the following features: electronic dual orbit sander, round type, 150mm dia size, 2.8, 6.2mm diameter of orbit, 8500rpm speed rating, 350W power rating, 3 perforated cling-fit sanding sheets, intec dust collection cartridge, removable additional handle, hexagonal spanner includes, 180W output power, 13100rpm no load speed, turbo boost switch, variable speed, turbo boost switch, 2.2kg weight.


  • Variable speed
  • Duo oscillating circuit gives a finer finish (2.8mm) or higher stock removal (6.2mm)
  • TurboBoost switch
  • Supplied with 3 perforated cling-fit sanding sheets, Intec dust collection cartridge, removable additional handle and hexagonal spanner
  • Metabo type SXE 450
Type Sander
Voltage 230V
Power Output 350W
Disc Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot