Metabo 600080500 PowerMaxx BS Cordless Drill 10.8V Li-ion Spindle Hex Socket

MPN
600080500
Brand
Metabo
EAN-13
4007430244239
Order Code
12-4701
Country of Origin
China

Discontinued


The Metabo Power Maxx BS 600080500 cordless drill operates on a 10.8 V 2.0 Ah Li-ion battery and includes a spare battery, charger, and case. This power tool is ideal for light drilling and screwdriving tasks, providing convenience and portability. Its compact design makes it suitable for DIY home projects and professional use in tight spaces.
Voltage 10.8V
Type Cordless drill
Chuck Size 1 - 10mm
Capacity 2.0Ah
Number of Batteries 2
Technology Li-ion
Weight 0.8kg

Trustpilot