Metabo 600066590 FSR-200 Intec 1/4 Sheet Orbital Palm Sander 200W 240V

MPN
600066590
Brand
Metabo
Order Code
96-5956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

The Metabo FSR-200 Intec Orbital Palm Sander is a lightweight, handy machine for convenient one-handed operation with a good weight to performance ratio, making it ideal for working overhead. It has dust-proof ball bearings for increased machine service life.

The grip area is coated with a non-slip soft-grip surface for increased user comfort and safety. Its robust clamping system allows for attaching sand paper with or without Hook & Loop. The Intec Dust cartridge with filter allows you to work without connecting to a vacuum cleaner. Extraction possibility by means of connecting to an all-purpose vacuum cleaner via an adapter (NOT supplied)

Supplied with: 1 x Hole Punch, 1 x Intec Dust Collection Cartridge, 1 x Pleated Filter and 1 x Plastic Carry Case.

Specification

Input Power: 200W
Oscillating Speed: 26,000/min.
Oscillating Diameter: 1.4mm
Base Plate: 102 x 114mm
Cable Length: 2.8m
Weight: 1.25kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot