Metabo 0909057175 Band Saw Blade 1712x6x0.36mm Carbon Steel, 1 pc

MPN
0909057175
Brand
Metabo
EAN-13
4003665380964
Order Code
12-4692
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metabo manufactures the bandsaw blade with dimensions 1712 x 6 x 0.36 mm, suitable for BAS 260 Swift and BAS 261 Precision models. This A4 skew tooth blade offers efficient and precise cutting, ideal for woodworking applications. It ensures smooth and accurate results for various carpentry tasks.
Type Band saw blade
Dim (L x W x H) 1712 x 6 x 0.36 mm
Height 0.36mm
Length 1712mm
Tooth form A4 skew tooth
Width 6mm

Reviews

Be the first to submit a review

Trustpilot