3M 5C-1 Mesh Visor Black

MPN
7000103792
Brand
3M
GTIN-14
04046719493524
Order Code
87-8674
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The 3M ™ Peltor ™ power visor 5C-1 is made from high quality stainless steel can be used in a versatile and guarantees the best possible protection. Thanks to the special power structure allows the visor with only 24% light reduction optimum visibility for unobstructed manipulation work. The localizer is with 54 g very easily. It is compatible with the Peltor™ protection helmets G22 and G3000 as well as the face and head protection combination G500. The visor shall bear the identification F and therefore offers an effective protection against frontal and lateral incoming particles with low energy (45 m/s). The application areas of the 3M ™ Peltor™ Netzvisiers 5C-1 are in agriculture and forestry, as well as in the horticulture. For attachment to the Peltor™ safety helmets, the V5 support is required.
Type Mesh Visor
Material Stainless steel
Colour Black
Weight 54g

Reviews

Be the first to submit a review

Trustpilot