Merten MEG3155-0000 Insert Twin Rocker Switch 10A Metallic 1 piece

Order Code:

09-9345

Brand: Merten MPN: MEG3155-0000 EAN-13: 4042811144753

Discontinued


The Merten MEG3155-0000 switch is a twin rocker switch designed for efficient control of electrical circuits. Manufactured by Merten, it is part of their switch product range. Typically used in residential and commercial buildings, this switch facilitates convenient operation of lighting and other fixtures.
Type Switch product range
IP Rating IP20
Light bulb features Child safety
Misc Attribute
MERTEN MEG 3155 0000 Push button switch 1P metallic electric switch
Mounting Type Screw fastening
Nominal Current 10A
Nominal Voltage 250V
Switch type component Insert
Switch type function Twin rocker switch

You may also like


Trustpilot