Merten 279075 Wet Room Socket Blue/Black 16A Max Current 1 piece

MPN
279075
Brand
Merten
EAN-13
4011281167609
Order Code
09-9308
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Merten manufactures the Complete PG socket, Blue 279075, suitable for wet room switch applications. This socket is part of the wet room switch product range, ensuring reliable performance in damp environments. It is ideal for use in bathrooms or similar settings where moisture resistance is essential.
Type PG socket
Number of Gangs 1
Colour Blue
IP Rating IP44
Misc Attribute
MERTEN 279075 black-blue socket
Mounting Type Screw fastening
Nominal Current 16A
Outlets 1
Switch type component Complete
Voltage Rating 250V
Weight 0.17

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot