Easter Opening Hours and Delivery Dates here

Mersen CMS101 Single Pole DIN Rail Fuseholder

Order Code:

26-5880

Brand: Mersen MPN: CMS101

Discontinued


This DIN Rail mounting fuseholder in single pole configuration from Mersen accommodates 10 x 38mm industrial fuses.


  • Current rating 32A
  • Voltage rating 690V
  • Also suitable for North American Class CC and midget 1½ x 13/32 fuses
  • Incorporates an operating handle for non-load disconnection and electrical isolation
  • Fuse replacement without tools
  • Approvals: Lloyds Register of Shipping, Bureau Veritas, UL/CSA
  • In accordance with IEC269, IEC 947, NFC 60249, 63001, 63210, VDE 0636, UNE 20129
Output Voltage 400V
Output Current 32
Number of Outputs 1
Input Voltage 690V
Voltage rating 690V

Trustpilot