Mersen 1F765.000000 NH Fuse 00 125A 500V Full Range Cable Protection

MPN
1F765.000000
Brand
Mersen
EAN-13
8430399001319
Order Code
09-9302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mersen NH fuse 1F765.000000 is a size 00 fuse with a 125 A rating, designed to support electrical systems up to 500 V. Its main attributes include robust protection for high-current circuits, ensuring safety and reliability. Typically, this fuse is used in industrial applications to safeguard machinery and electrical equipment.
Type NH fuse
Current Rating 125A
Fuse Size 00
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot