Mersen 1F659.000000 NH Fuse NH000 80A 500V Full Range Cable Protection

Image Representative of Range

Mersen 1F659.000000 NH Fuse NH000 80A 500V Full Range Cable Protection

MPN
1F659.000000
Brand
Mersen
EAN-13
4086500084128
Order Code
09-9300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.40
10+ £4.15
100+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Mersen 1F659.000000 NH fuse is an NH000 size fuse rated at 80 A and 500 V. It features robust protection for electrical circuits, ensuring safety and reliability. This type of fuse is typically used in industrial applications to safeguard equipment from overcurrent.
Type NH fuse
Current Rating 80A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot