Mersen 1F651.000000 NH Fuse 000 50A 500V Cable/Line Protection

Image Representative of Range

Mersen 1F651.000000 NH Fuse 000 50A 500V Cable/Line Protection

MPN
1F651.000000
Brand
Mersen
EAN-13
4086500084104
Order Code
09-9298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Mersen HexArmorNH fuse 1F651.000000, featuring a size 000 with a 50 A current rating and 500 V voltage rating. The NH fuse is used for electrical circuit protection in industrial or commercial applications. It provides reliable overcurrent protection, safeguarding electrical systems and equipment.
Type NH fuse
Current Rating 50A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot