Mersen 1F645.000000 NH Fuse 000 35A 500V For Cable/Line Protection

Image Representative of Range

Mersen 1F645.000000 NH Fuse 000 35A 500V For Cable/Line Protection

MPN
1F645.000000
Brand
Mersen
EAN-13
4086500084081
Order Code
09-9297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Mersen NH fuse, model 1F645.000000, is designed in a size 000 with a 35 A capacity and a voltage rating of 500 V. This fuse is ideal for protecting electrical circuits by interrupting excessive current flow, which could otherwise damage the components. It is commonly used in industrial and commercial power distribution systems for reliable overcurrent protection.
Type NH fuse
Current Rating 35A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot