Mersen 1F639.000000 NH Fuse 000 25A 500V Full Range Cable Protection

Image Representative of Range

Mersen 1F639.000000 NH Fuse 000 25A 500V Full Range Cable Protection

MPN
1F639.000000
Brand
Mersen
EAN-13
4086500084067
Order Code
09-9296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.12 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mersen NH fuse, model 1F639.000000, is a compact safety device rated for 25 A and 500 V with a fuse size of 000. This reliable NH000 25A gG fuse provides overcurrent protection, ideal for use in industrial and electrical distribution applications. Its precise design makes it a dependable choice for safeguarding circuits and equipment.
Type NH fuse
Current Rating 25A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot