Mersen 1F637.000000 NH Fuse 000 20A 500V General Application Protection

Image Representative of Range

Mersen 1F637.000000 NH Fuse 000 20A 500V General Application Protection

MPN
1F637.000000
Brand
Mersen
EAN-13
4086500084050
Order Code
09-9295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £4.81
100+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mersen HexArmor1F637.000000 NH fuse, designated as size 000, with a 20 A current rating and 500 V voltage capacity. This fuse is commonly used in industrial applications to protect electrical circuits from overloads and short circuits. Its robust design is suitable for environments requiring reliable circuit protection.
Type NH fuse
Current Rating 20A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot