Mersen 1B663.000000 NH Fuse Size 000 100A 500V Cable & Line Protection

MPN
1B663.000000
Brand
Mersen
EAN-13
4086500083138
Order Code
09-9291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Mersen NH fuse, part number 1B663.000000, is rated at 100 A and 500 V. It is designed in a size 000 configuration, suitable for protecting electrical circuits from overloads and short circuits. This fuse is typically used in industrial applications where reliable circuit protection is essential.
Type NH fuse
Current Rating 100A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot