Mersen 1B651.000000 NH000 Fuse 50A 500V Full Range for Cable Protection

MPN
1B651.000000
Brand
Mersen
EAN-13
4086500083107
Order Code
09-9288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Mersen 1B651.000000 NH fuse, with a size of 000 and a current rating of 50 A at 500 V. This fuse is suitable for protecting electrical systems against overloads and short circuits. Typical applications include industrial and commercial circuit protection.
Type NH fuse
Current Rating 50A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot