Mersen 1B645.000000 NH Fuse 000 Size 35A 500V Full Range 1 Piece

MPN
1B645.000000
Brand
Mersen
EAN-13
4086500083084
Order Code
09-9286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.25
10+ £3.04
100+ £2.91
500+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Mersen NH fuse, model 1B645.000000, has a fuse size of 000 and a rating of 35 A at 500 V. It primarily serves to protect electrical circuits from overcurrent and is suitable for industrial applications. This high-quality component ensures reliable circuit protection and is a trusted choice for electrical engineers.
Type NH fuse
Current Rating 35A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot