Mersen 1B637.000000 NH Fuse 000 20A 500V Cable and Line Protection

MPN
1B637.000000
Brand
Mersen
EAN-13
4086500083053
Order Code
09-9283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.40
10+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Mersen HexArmorNH fuse, model 1B637.000000, known for its compact size 000 and a current rating of 20 A with a voltage rating of 500 V. This fuse is typically used for protecting electrical circuits and equipment in industrial applications due to its reliable performance and safety features. The NH fuse is suitable for use in environments requiring high-performance and durable overcurrent protection.
Type NH fuse
Current Rating 20A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot