Mersen 1B635.000000 NH000 Fuse 16A 500V Full Range Cable Protection

MPN
1B635.000000
Brand
Mersen
EAN-13
4086500083046
Order Code
09-9282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.33 £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Mersen NH fuse, model 1B635.000000, is designed for reliable circuit protection with a size 000 and 16 A, 500 V rating. This fuse is suited for industrial electrical applications requiring high breaking capacity. It ensures operational safety in electrical distribution and motor protection systems.
Type NH fuse
Current Rating 16A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot