Mersen 1B631.000000 NH Fuse 10A 500V Size 000 Protection 1 Piece

MPN
1B631.000000
Brand
Mersen
EAN-13
4086500083039
Order Code
09-9281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Mersen NH fuse, size 000, has a current rating of 10 A and a voltage rating of 500 V, ideal for electrical protection. It features reliable operation, suitable for safeguarding circuits against overloads in industrial applications. This single-piece item is identified by product code 1B631.000000.
Type NH fuse
Current Rating 10A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot