Mersen 1B623.000000 NH Fuse 000 6A 500V Cable & Line Protection

MPN
1B623.000000
Brand
Mersen
EAN-13
4086500083022
Order Code
09-9280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Mersen HexArmorNH fuse model 1B623.000000, designed with a size of 000, a current rating of 6 A, and a voltage capacity of 500 V. This fuse is ideal for protecting circuits in industrial and commercial electrical systems. Its primary application is to safeguard equipment and wiring from overcurrent and short circuits.
Type NH fuse
Current Rating 6A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot