Mersen 1B173.000000 NH Fuse 1 224A 500V Cable and Line Protection

MPN
1B173.000000
Brand
Mersen
EAN-13
8430399001807
Order Code
09-9278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.07
10+ £6.61
100+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Mersen HexArmor1B173.000000 NH fuse, a size 1 component with a current rating of 224 A and a voltage rating of 500 V. This high-capacity fuse is typically used for the protection of electrical equipment and circuits. Common applications include industrial and commercial power distribution systems.
Type NH fuse
Current Rating 224A
Fuse Size 1
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot