Mersen 1B171.000000 NH Fuse Size 1 200A 500V Full Range For Protection

MPN
1B171.000000
Brand
Mersen
EAN-13
8430399001791
Order Code
09-9277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Mersen 1B171.000000 is an NH fuse sized at NH1, capable of handling 200 A and 500 V. Its robust design makes it suitable for protecting electrical installations from overload and short circuits. Common applications include use in industrial and commercial power distribution systems.
Type NH fuse
Current Rating 200A
Fuse Size 1
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot