Mersen 1B165.000000 NH Fuse 1 125A 500V Line Protection

MPN
1B165.000000
Brand
Mersen
EAN-13
3605340319446
Order Code
09-9275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Mersen 1B165.000000 NH fuse is a high-performance electrical component designed for safety and reliability. It features a fuse size 1, rated at 125 A and 500 V, making it suitable for medium-voltage applications. Typically used in industrial and commercial electrical systems, this NH fuse ensures circuit protection and overload prevention.
Type NH fuse
Current Rating 125A
Fuse Size 1
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot