Mersen 1B155.000000 NH Fuse Size 1 63A 500V Full Range Protection

MPN
1B155.000000
Brand
Mersen
EAN-13
8430399001746
Order Code
09-9272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Mersen NH fuse, model 1B155.000000, is a high-performance electrical component designed for safety and reliability, with a fuse size of NH1 and a rating of 63 amps at 500 volts. It serves as an essential overcurrent protection device in various industrial and commercial applications. Typical uses include safeguarding electrical circuits in power distribution networks and equipment.
Type NH fuse
Current Rating 63A
Fuse Size 1
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot