Mersen 16519-G 4A 10x38mm Hrc AM Fuse

MPN
16519-G
Brand
Mersen
Order Code
26-5842
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.62
20+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockAdditional quantity lead time 7 weeks

European style industrial fuses from Mersen, suitable for short circuit protection especially in applications where an initial surge has to be absorbed (e.g. motor starts).


  • Current rating 4A
  • Voltage rating 500V
  • Size 10 x 38mm
Length 38mm
Diameter 10mm
Body Material Ceramic
Current Rating 4A
Fuse Type HRC aM
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot