Mersen 05861.063000 LINOCUR Disconnector Fuse D02 63A 400V 1-Pole

MPN
05861.063000
Brand
Mersen
EAN-13
3605340496000
Order Code
09-9268
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    1 3
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.27 £21.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mersen 05861.063000 switch disconnector fuse is designed for use in electrical systems with a fuse size of D02, supporting up to 63 A and 400 V. Its robust design and reliable performance make it ideal for industrial and commercial applications where circuit protection and disconnection are critical. Mersen's expertise ensures safety and efficiency in power distribution installations.
Type Switch disconnector fuse
Current Rating 63A
Fuse Size D02
Nominal Voltage 400V
Number of pins 1
Number of Poles 1

Reviews

Be the first to submit a review

Trustpilot