Mersen 04734.000000 Fuse Cap D01 16A 400V 3-Pin D1-System

MPN
04734.000000
Brand
Mersen
EAN-13
3605340537413
Order Code
09-9266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.66 £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mersen's 04734.000000 is a fuse cap designed for 16 A D01 fuses, rated at 400 V. This product features an INNOZED cover suitable for three-pole systems. Ideal for use in electrical distribution and protection systems.
Type Fuse cap
Mounting Type DIN rail
Current Rating 16A
Voltage Rating - AC 400V
Fuse Size D01
Nominal Voltage 400V
Number of pins 3
Switch-off Capacity 50kA

Reviews

Be the first to submit a review

Trustpilot