Mersen 04725.000000 Fuse Cap D02 63A 400V 1-Pin Base 1 Piece D2-System

MPN
04725.000000
Brand
Mersen
EAN-13
3605340537420
Order Code
09-9265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Mersen fuse cap, part number 04725.000000, is designed to hold D02 fuses rated at 63 A and 400 V. It is typically used for secure fuse installation in electrical distribution systems. This component ensures reliable electrical protection in industrial and commercial applications.
Type Fuse cap
Mounting Type DIN rail
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Fuse Size D02
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot