Mersen 04724.000000 Fuse Cap D01 16A 400V 1-Pin Base 1 Piece

MPN
04724.000000
Brand
Mersen
EAN-13
3605340537406
Order Code
09-9264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.75 £5.74
10+ £5.36
100+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Mersen fuse cap, part number 04724.000000, is designed for D01 fuse sizes and supports a current rating of 16 A at 400 V. This robust component ensures reliable circuit protection in a variety of electrical applications. It is commonly used in industrial and commercial environments to safeguard electrical installations.
Type Fuse cap
Mounting Type DIN rail
Voltage Rating - AC 400V
Termination Screw terminal
Fuse Size D01
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot