Mersen 01722.470000 NEOZED Fuse Holder D03 100A 400V Rail Mount

MPN
01722.470000
Brand
Mersen
EAN-13
4086500012398
Order Code
09-9261
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Fuse Size:

    D02 D03
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.51 £33.58
10+ £32.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mersen NEOZED fuse holder, part number 01722.470000, accommodates D03 fuses rated at 100 A and 400 V. It is designed for single-phase applications and provides reliable protection in electrical circuits. Commonly used in residential and industrial settings, this product ensures safety and efficiency.
Type NEOZED fuse holder
Mounting Type DIN rail
Voltage Rating - AC 400V
Fuse Size D03
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot