Mersen 01711.000200 NEOZED Screw Cap Fuse Size D02 63A 400V with Inspection Hole

Image Representative of Range

Mersen 01711.000200 NEOZED Screw Cap Fuse Size D02 63A 400V with Inspection Hole

MPN
01711.000200
Brand
Mersen
EAN-13
4086500011322
Order Code
09-9258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Mersen D02 screw cap fuse rated at 63 A and 400 V. This fuse size is ideal for protecting electrical circuits in residential and commercial settings. It features a robust design and is suitable for use in various electrical distribution applications.
Type Screw cap
Colour White
Current Rating 63A
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot