Mersen 01706.050000 NEOZED Fuse Holder Inset D02 50A White

MPN
01706.050000
Brand
Mersen
EAN-13
4086500011094
Order Code
09-9256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

The Mersen 01706.050000 is a NEOZED fuse holder inset designed for D02 50A fuses. It features a durable construction, ensuring reliable connectivity for electrical circuits. Commonly used in industrial and commercial electrical panels, it helps safeguard against overcurrent conditions.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 50A
Voltage Rating - AC N/A
Termination N/A
Colour White
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot