Mersen 01706.035000 NEOZED Fuse Holder D02 35A Schwarz Inset

MPN
01706.035000
Brand
Mersen
EAN-13
4086500011049
Order Code
09-9255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The Mersen NEOZED fuse holder inset, model 01706.035000, is designed for D02 fuses with a capacity of 35 A. It is typical in industrial electrical applications, providing reliable overcurrent protection. Its robust construction ensures safe and efficient operation in circuit protection systems.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 35A
Voltage Rating - AC N/A
Termination N/A
Colour Black
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot