Mersen 01706.020000 NEOZED Fuse Holder Inset D02 20A Blue

MPN
01706.020000
Brand
Mersen
EAN-13
4086500010943
Order Code
09-9253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

The Mersen NEOZED fuse holder inset is designed for D02 fuses with a rating of 20 A. It features a reliable and efficient design for safeguarding electrical installations. Typically used in industrial and commercial applications, it ensures enhanced circuit protection.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 20A
Voltage Rating - AC N/A
Termination N/A
Colour Blue
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot