Mersen 01706.016000 NEOZED Fuse Holder Inset 16A D02 Grey

MPN
01706.016000
Brand
Mersen
EAN-13
4086500010882
Order Code
09-9252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

Mersen NEOZED fuse holder inset designed for D02 16A fuses. It offers reliable protection and is typically used in electrical distribution and industrial environments. The part is identified by code 01706.016000 and is grey in colour.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 16A
Voltage Rating - AC N/A
Termination N/A
Colour Grey
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot