Mersen 01706.010000 NEOZED Fuse Holder Inset D02 10A

MPN
01706.010000
Brand
Mersen
EAN-13
4086500010820
Order Code
09-9251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Mersen 01706.010000 NEOZED fuse holder inset. This fuse holder is designed for D02 size fuses and supports a current rating of 10 A. It is ideal for safeguarding electrical circuits in industrial and commercial settings.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 10A
Voltage Rating - AC N/A
Termination N/A
Colour Red
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot