Mersen 01706.006000 NEOZED Fuse Holder Inset 6A D02 Green

MPN
01706.006000
Brand
Mersen
EAN-13
4086500010769
Order Code
09-9250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The Mersen 01706.006000 NEOZED fuse holder inset is designed to accommodate D02 fuses rated at 6 amperes. Its robust and reliable construction makes it suitable for electrical safety applications. Typical uses include protecting household and industrial circuits from overcurrent.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 6A
Voltage Rating - AC N/A
Termination N/A
Colour Green
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot