Mersen 01705.010000 NEOZED Fuse Holder Inset D01 10A

MPN
01705.010000
Brand
Mersen
EAN-13
4086500010592
Order Code
09-9247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.417
100+ £0.395
500+ £0.388
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 876 in stock

The Mersen NEOZED fuse holder inset 01705.010000 is designed for secure installation of D01 10A fuses. This product is ideal for safely securing electrical circuits with its reliable holding mechanism. Typically used in residential and industrial electrical systems, it ensures robust protection against overcurrent.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 10A
Voltage Rating - AC N/A
Termination N/A
Colour Red
Fuse Size D01

Reviews

Be the first to submit a review

Trustpilot