Mersen 01705.004000 NEOZED Fuse Holder Inset D01 4A Brown

MPN
01705.004000
Brand
Mersen
EAN-13
4086500010493
Order Code
09-9245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Mersen 01705.004000 NEOZED fuse holder inset is designed for D01 fuses and supports a 4 amp rating. This reliable component, also known as D01 4A braunNEOZED sleeve insert, is ideal for low-voltage electrical applications. It ensures effective circuit protection in residential and commercial settings.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 4A
Voltage Rating - AC N/A
Termination N/A
Colour Brown
Fuse Size D01

Reviews

Be the first to submit a review

Trustpilot