Mersen 01705.002000 NEOZED Fuse Holder Inset D01 2A Pink Sleeve

MPN
01705.002000
Brand
Mersen
EAN-13
4086500010448
Order Code
09-9244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

The Mersen NEOZED fuse holder inset, model 01705.002000, accommodates D01 2 A fuses, providing reliable overcurrent protection. It is designed for use in electrical circuits, ensuring safety and efficiency in residential and commercial settings. Ideal for low-voltage electrical installations, it offers a compact and efficient solution for fuse mounting.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 2A
Voltage Rating - AC N/A
Termination N/A
Colour Rose
Fuse Size D01

Reviews

Be the first to submit a review

Trustpilot