Mersen 01701.063000 NEOZED Fuse D02 63A 400V Full Range Safety

Image Representative of Range

Mersen 01701.063000 NEOZED Fuse D02 63A 400V Full Range Safety

MPN
01701.063000
Brand
Mersen
EAN-13
4086500010134
Order Code
09-9242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

Manufactured by Mersen, the NEOZED fuse 01701.063000 is rated for 63 A and 400 V, featuring a D02 size. It is commonly used for circuit protection in residential and commercial settings. The fuse ensures safety by preventing overload and short-circuit damage in electrical systems.
Type NEOZED fuse
Current Rating 63A
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot