Mersen 01701.050000 NEOZED Fuse D02 50A 400V Full Range Safety

Image Representative of Range

Mersen 01701.050000 NEOZED Fuse D02 50A 400V Full Range Safety

MPN
01701.050000
Brand
Mersen
EAN-13
4086500010004
Order Code
09-9241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

The Mersen NEOZED fuse, model number 01701.050000, is rated at 50 A and 400 V. It features the D02 size, commonly used in residential and commercial circuit protection. This fuse is ideal for safeguarding electrical installations and equipment against overcurrent.
Type NEOZED fuse
Current Rating 50A
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot