Mersen 01701.035000 NEOZED Fuse D02 35A 400V Full Range Protection

Image Representative of Range

Mersen 01701.035000 NEOZED Fuse D02 35A 400V Full Range Protection

MPN
01701.035000
Brand
Mersen
EAN-13
4086500009893
Order Code
09-9240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,257 in stock

The Mersen 01701.035000 is a NEOZED fuse with a D02 size, rated at 35 A and 400 V. It is designed for high reliability in circuit protection, suitable for use in industrial electrical distribution systems. This fuse ensures efficient protection against overloads and short circuits.
Type NEOZED fuse
Current Rating 35A
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot