Mersen 01701.025000 NEOZED Fuse D02 25A 400V for Full Range Safety Use

Image Representative of Range

Mersen 01701.025000 NEOZED Fuse D02 25A 400V for Full Range Safety Use

MPN
01701.025000
Brand
Mersen
EAN-13
4086500009787
Order Code
09-9238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.963
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 663 in stock

The Mersen NEOZED fuse, model 01701.025000, has a size of D02 and operates at 25 A with a voltage capacity of 400 V. This fuse, distinguished by its yellow colour, is designed to protect electrical circuits from overcurrent damage. It is typically used in residential and commercial electrical installations.
Type NEOZED fuse
Current Rating 25A
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot