Mersen 01658.063000 Fuse Holder DIII 63A 500V For DIAZED Fuses

Image Representative of Range

Mersen 01658.063000 Fuse Holder DIII 63A 500V For DIAZED Fuses

MPN
01658.063000
Brand
Mersen
EAN-13
4086500009053
Order Code
09-9232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.16
10+ £1.08
100+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Mersen D fuse holder inset, model 01658.063000, is designed for use with DIII 63A fuses and operates at 500V. It features a durable construction suitable for high-current applications and ensures reliable electrical connections with its pass screws. Typically used in industrial or commercial settings, this part aids in maintaining circuit protection and control.
Type D fuse holder inset
Current Rating 63A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot