Mersen 01658.050000 D Fuse Holder Inset DIII 50A 500V For DIAZED Fuses

Image Representative of Range

Mersen 01658.050000 D Fuse Holder Inset DIII 50A 500V For DIAZED Fuses

MPN
01658.050000
Brand
Mersen
EAN-13
4086500009046
Order Code
09-9231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.18
10+ £1.10
100+ £1.04
500+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Mersen 01658.050000 is a D fuse holder inset, suitable for DIII 50A fuses, supporting up to 500V. It is typically used in electrical circuits for protection against overcurrent. This product features pass screws for secure installation and is widely used in various industrial applications.
Type D fuse holder inset
Current Rating 50A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot