Mersen 01657.025000 DIIN D Fuse Holder 25A 500V Yellow 1 Piece

Image Representative of Range

Mersen 01657.025000 DIIN D Fuse Holder 25A 500V Yellow 1 Piece

MPN
01657.025000
Brand
Mersen
EAN-13
4086500009015
Order Code
09-9229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Mersen 01657.025000 is a D fuse holder inset designed for DII 25 A fuses, supporting up to 500 V. It is identified by codes such as 02050004748567 and features pass screws for secure installation. This component is typically used in electrical systems requiring reliable fuse protection.
Type D fuse holder inset
Current Rating 25A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot