Mersen 01657.020000 Fuse Holder DII 20A 500V For DIAZED Fuses

Image Representative of Range

Mersen 01657.020000 Fuse Holder DII 20A 500V For DIAZED Fuses

MPN
01657.020000
Brand
Mersen
EAN-13
4086500009008
Order Code
09-9228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.796
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Mersen HexArmorfuse holder inset 01657.020000 is designed to accommodate DII 20A 500V fuses. This part features pass screws and is typically used in electrical systems requiring reliable overcurrent protection. Its robust construction ensures safety and efficiency in residential and industrial applications.
Type D fuse holder inset
Current Rating 20A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot