Mersen 01657.016000 D Fuse Holder DII 16A 500V for DIAZED fuses

Image Representative of Range

Mersen 01657.016000 D Fuse Holder DII 16A 500V for DIAZED fuses

MPN
01657.016000
Brand
Mersen
EAN-13
4086500008988
Order Code
09-9227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.582
100+ £0.540
500+ £0.532
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Mersen 01657.016000 is a D fuse holder inset designed for DII 16 A fuses with a 500 V rating, featuring pass screws. It is ideal for electrical circuits that require reliable and safe fuse protection. Typical applications include residential and commercial electrical systems.
Type D fuse holder inset
Current Rating 16A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot